Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G117 160 x 100 x 81mm Ip65 Diecast Box

Order Code:  

30-1288

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G117  Copy to clipboard
 Report an error

Discontinued

Sealed die cast aluminium enclosure, 160 x 100 x 81mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 160mm
Enclosure Width 100mm
Enclosure Height 81mm
Flame Resistance N/A
IP Rating IP65
Internal Features PCB mounting
Finish Natural
Colour Silver

Questions


*Question functionality currently disabled


22 July 2014 Question by: Rapid Customer | Product code: 30-1288
Q. What size screws do I need for the internal mounting holes ? The ones that came with the enclosure aren't long enough to use with standoffs.
A. Hi Mike. Thank you for your question. The 6 internal mounting holes are not tapped at all, just drilled 3.2 dia so would require a thread tapping into it. This would be a 4mm metric size thread.

Reviews


Be the first to submit a review