Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hylec JDAE12PASW Venting Element IP69K Thread Length 10 Black

Hylec JDAE12PASW Venting Element IP69K Thread Length 10 Black

Order Code:  

30-0451

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: JDAE12PASW  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

An M12 x 1.5 threaded black polyamide venting element, or breathing plug, designed to allow the equalisation of pressure inside a sealed enclosure without compromising its ingress protection.
  • Thread: M12 x 1.5
  • Material: polyamide
  • Colour: black
  • Allows the equalisation of pressure inside a sealed enclosure
  • Maintains ingress protection up to IP69K
  • Hylec type JDAE12PASW
Type Venting element

Reviews


Be the first to submit a review