Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Europa Components EUC2P16C Double Pole MCB 10kA C Curve 16A

Europa Components EUC2P16C Double Pole MCB 10kA C Curve 16A

Order Code:  

28-4473

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: EUC2P16C  Copy to clipboard
 Report an error

Discontinued

This 16A 2-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Rating 16A
Voltage Rating 240V
Breaking Capacity 10kA
Tripping Characteristic Curve C
Mounting DIN Rail
No. of Poles 2
Size 82 x 76mm

Reviews


Be the first to submit a review