Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Europa Components EUC2P1C Double Pole MCB 10kA C Curve 1A
Image Representative of Range

Europa Components EUC2P1C Double Pole MCB 10kA C Curve 1A

Order Code:  

28-4468

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: EUC2P1C  Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    1A 4A 10A 20A 50A
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderBack-order availability date - 05/08/2024

This 1A 2-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Current Rating 1A
Voltage Rating 240V
Breaking Capacity 10kA
Tripping Characteristic Curve C
Mounting DIN Rail
No. of Poles 2
Size 82 x 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review