Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GIC 11ODT4 Modular Timer On-Delay 110VAC & 24VAC/DC 0-30h SPCO

Order Code:  

28-3932

  Copy to clipboard
Brand: GIC  Copy to clipboard MPN: 11ODT4  Copy to clipboard
 Report an error

Discontinued

This GIC 110DT4 On-Delay timer is used in the electrical controls industry. It is a selectable dual voltage (110V and 24V), single function timer with LED indications for power and relay status.


  • Manufacturer: GIC
  • Mounting: DIN Rail
  • Output relay rating: 3A @ 110V
  • Output relay type: SPCO
  • Dimensions: 17.5(W)mm
  • Supply voltage: 24V DC, 115V AC, 24V AC
  • Timing function: On Delay
  • Timing range: 0.3 seconds - 30 hours
Operating Voltage 24-110V
Display Potentiometer
Outputs Relay

Reviews


Be the first to submit a review