A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.
- Galvanised steel plates
- Pre-drilled holes for fitting accessories
- Earth connection
Type |
Mounting plate |
Material |
Metal |
Length |
N/A |
Width |
800mm |
Height |
800mm |
Series |
MM |
Flame Resistance |
N/A |
IP Rating |
N/A |
Internal Features |
N/A |
External Features |
Pre-drilled holes & earth connection |
Finish |
Galvanised steel |
Colour |
N/A |
To use this facility please Sign In.
Sign In