Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Tusonix 2499-003-U2M0-101KLF 100pF 12-28 UNF-2A Feed-Thru Capacitor

Order Code:  

27-0160

  Copy to clipboard
Brand: Tusonix  Copy to clipboard MPN: 2499-003-U2M0-101KLF  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.54
10+ £4.10
50+ £3.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
50 in Stock, despatched same dayAdditional 100 due on 22/05/2024

This 100pF series bushing feed-through incorporates ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.


  • Ceramic feed-through capacitor
  • 2499LF series
  • 100pF capacitance
  • 10% tolerance
  • 500V DC voltage
  • 20A current
  • 10MHz to 10GHz frequency
  • Hex nut and locking washer
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation
Capacitance 100pF
Attenuation max. 28dB
Current Rating 20A
Voltage 500V
Type Bushing type feed-through

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review