Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fairchild Semiconductor SA28A Transient Suppressor
Image Representative of Range

Fairchild Semiconductor SA28A Transient Suppressor

Order Code:  

26-3806

  Copy to clipboard
Brand: Fairchild Semiconductor  Copy to clipboard MPN: SA28A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
4000+ £0.072

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

A TVS diode designed to protect circuit components from voltage surges and spikes.


  • Transient voltage suppression diode
  • Unidirectional polarity
  • 28V stand-off voltage
  • 34.4V breakdown voltage
  • 45.4V clamping voltage
  • 11A peak pulse current
  • 500W peak pulse power
  • DO-15 case
  • 175°C
Device SA28.0A
Polarity Unidirectional
Package/Case DO-15
Reverse Stand-Off Voltage (Vrwm) 28V
Breakdown Voltage (Vbr) 34.4V
Clamping Voltage (Vc) 45.4V
Peak Pulse Current (Ippm) 11A
Peak Pulse Power (Pppm) 500W
Steady State Power (Pd) 1W
Junction Operating Temperature (Tj) 175°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review