Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 8020.0517.PT SPT Pigtail Fuse 3.6x10mm Time Lag 2A
Image Representative of Range

Schurter 8020.0517.PT SPT Pigtail Fuse 3.6x10mm Time Lag 2A

Order Code:  

26-3057

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 8020.0517.PT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.031

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
35 in Stock, despatched same dayContact us for additional stock

This time delay pigtail fuse from Schurter has a ceramic tube, nickel-plated brass endcaps and tin-plated copper leads. The miniature fuse is ideal for use in digital consumer electronics and power supplies.


  • Current rating 2A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 10mm
  • Diameter 3.6mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 8020.0517.PT
Fuse Type Time lag pigtail
Nominal Voltage 250V
Current Rating 2A
Length 10mm
Diameter 3.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review