Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Electroustic 1585 500uH Axial Suppression Choke

Electroustic 1585 500uH Axial Suppression Choke

Order Code:  

26-1445

  Copy to clipboard
Brand: Electroustic  Copy to clipboard MPN: 1585 500UH  Copy to clipboard
 Report an error

Discontinued

An inductor employing a ferrite core insulated overall in PVC. Suitable for use in a wide range of circuits where noise suppression is required.


  • Interference suppression choke
  • 500uH inductance
  • 20% tolerance
  • 3A DC current
  • 0.2Ω DC resistance
  • 1MHz SRF
  • Wire leaded terminals
  • Electroustic type 1585 500UH
Type Interference
Inductance 500µH
Tolerance 20%
Rated Current 3AA
DC Resistance 200mΩ

Reviews


Good value

Reviewed by: - 20 July 2020
Ideal choke for making a boost converter from USB to 12 to 24 VDC. NE555 66kHz BD139 Choke and 78 series regulator. A standard internet circuit where BD139 is the better choice. I adaped this. http://circuitswiring.com/boost-converter-555/