Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rainbow TS-200S 50°C - +200°C ±8% Capillary Thermostat

Order Code:  

26-0972

  Copy to clipboard
Brand: Rainbow  Copy to clipboard MPN: TS-200S  Copy to clipboard
 Report an error

Discontinued

This +50°C to +200°C adjustable capillary temperature probe functions as a thermostat by measuring the difference between internal and external temperature due to expanding liquid. Ideal for applications such as electric cooker, deep fat fryers, commercial refrigerators, cold storage facilities, water heaters, fan heaters, etc.


  • Automatic reset
  • 20A Rating at 250V AC
  • Mounting by M4 fixed bracket
  • For suitable bezel and knob see 26-0974 and 26-0975
Type Capillary
Temperature High +200°C
Temperature Low +50°C

Reviews


Be the first to submit a review