Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2m Figure 8 Socket 3A Fused Cordset

Order Code:  

23-7497

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-7497  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.72
25+ £2.51
100+ £2.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,756 in Stock, despatched same dayAdditional quantity lead time 5 months

A power lead comprising of moulded sleeved pin 13A mains plug fused at 3A and a moulded figure 8 connector.


  • 2-core 0.75mm² cable
  • Cable sheathed overall in black
  • Rated at 3A 250V AC
  • Suitable for low power applications
  • BS1363/A, VDE and KEMA approved
  • Supplied in lengths of 2m
Type Cordset
Length 2m
Plug Type UK 13A
Socket Type C7 (figure 8)
Current Rating 3A

To use this facility please Sign In.

Sign In

Reviews


Great value Figure 8 Leads

Reviewed by: Calvin - 03 February 2015
Good quality and good price.