Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 84 Way Chip Carrier Socket

Order Code:  

22-0365

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-0365  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    28 32 44 68 84
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.46
10+ £1.17
50+ £0.923

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
379 in Stock, despatched same dayAdditional quantity lead time 4 months

PLCC socket with 84 ways, 2.54mm pitch, suitable for JEDEC plastic leaded chip carrier packages with industry standard pin-outs.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass-filled PBT housing material
  • Square package configuration
  • Heat resistant PBT resin
  • Contact design prevents IC from vibrating loose
  • Twin slots provided for easy extraction of the IC
Number of Ways 84
Package Configuration Square
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material PPS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review