Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 52 Way Chip Carrier Socket

Order Code:  

22-0355

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-0355  Copy to clipboard
 Report an error

Discontinued

PLCC socket with 52 ways, 2.54mm pitch, suitable for JEDEC plastic leaded chip carrier packages with industry standard pin-outs.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass-filled PBT housing material
  • Square package configuration
  • Heat resistant PBT resin
  • Contact design prevents IC from vibrating loose
  • Twin slots provided for easy extraction of the IC
Number of Ways 52
Package Configuration Square
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material PPS

Reviews


Be the first to submit a review