Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect 12-way 20A End Stack Terminal Block 5mm

TruConnect 12-way 20A End Stack Terminal Block 5mm

Order Code:  

21-3008

  Copy to clipboard
Brand: TruConnect  Copy to clipboard
 Report an error

Discontinued

End stackable 5mm terminal block with 12 ways.
  • 5.0mm pitch
  • Slotted screws
  • Rated current 20A
  • Length 60mm
  • Moulded housing in blue flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard stainless steel
  • UL94V-0, CE and VDE approved

Reviews


Be the first to submit a review