End stackable 5mm terminal block with 6 ways.
- 5.0mm pitch
- Slotted screws
- Rated current 20A
- Length 30mm
- Moulded housing in blue flame retardant PA66
- Screws zinc plated steel
- Pin header tin plated brass
- Wire guard stainless steel
- UL, VDE Approved.
Pitch |
5mm |
Number of Ways |
6 |
Current Rating |
20A |
Mounting |
PCB |
Termination |
Screw |
Wire Gauge |
14AWG |
Type |
End Stackable |
Flame Retardancy |
UL94-V0 |
Material |
PA66 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.