Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 3-Way 20A End Stack Terminal Block 5mm

Order Code:  

21-3005

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 21-3005  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    2 3 4
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.313
10+ £0.242
50+ £0.205
100+ £0.177
250+ £0.157
500+ £0.140

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
4,015 in Stock, despatched same dayAdditional quantity lead time 5 months

End stackable 5mm terminal block with 3 ways.


  • 5.0mm pitch
  • Slotted screws
  • Rated current 20A
  • Length 15mm
  • Moulded housing in blue flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard stainless steel
  • UL, VDE Approved.
Pitch 5mm
Number of Ways 3
Current Rating 20A
Mounting PCB
Termination Screw
Wire Gauge 14AWG
Type End Stackable
Flame Retardancy UL94-V0
Material PA66

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review