Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec DESTB-0253 3 Way 32A Ceramic Connector Blocks

Order Code:  

21-1243

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DESTB-0253  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
640 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These white steatite 3-way 32A terminal blocks from Hylec have been designed for use in high temperature applications. Steatite gives a higher density and higher dielectric strength than regular ceramic connectors.


  • Number of poles 3
  • Maximum current 32A
  • Maximum voltage 450V
  • Minimum conductor size 1.5mm² (AWG 22)
  • Maximum conductor size 4mm² (AWG 12)
  • Temperature range -40 to +200°C
  • Pitch 11mm
  • Height 15.6mm
  • Width 18mm
  • Length 32mm
  • Manufacturer's part DESTB-0253
Pitch 11mm
Number of Ways 3
Current Rating 24A
Body Style Ceramic
Series DESTB
Mounting Screw
Termination Screw
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


solid unit

Reviewed by: ALAN BRUNTLETT - 24 August 2020
should fit perfectly