Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec DESTB-0252 2 Way 32A Ceramic Connector Blocks

Order Code:  

21-1242

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DESTB-0252  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.683

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
175 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These white steatite 2-way 32A terminal blocks from Hylec have been designed for use in high temperature applications. Steatite gives a higher density and higher dielectric strength than regular ceramic connectors.


  • Number of poles 2
  • Maximum current 32A
  • Maximum voltage 450V
  • Minimum conductor size 1.5mm² (22AWG)
  • Maximum conductor size 4mm² (12AWG)
  • Temperature range -40 to +200°C
  • Pitch 11mm
  • Height 15.6mm
  • Width 18mm
  • Length 21mm
  • Manufacturer's part DESTB-0252
Pitch 11mm
Number of Ways 2
Current Rating 32A
Body Style Ceramic
Series DESTB
Mounting Screw
Termination Screw
Wire Gauge 12AWG
Type Connector Block

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 January 2019 Question by: Rapid Customer | Product code: 21-1242
Q. Hi Can you tell me what size is the fixing hole in the centre of the ceramic blocks Thanks David
A. Hi David, thank you for your question. The fixing hole diameter is approximately 4mm.

Reviews


Be the first to submit a review