Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec DESTB-1003 3 Way 57A Ceramic Connector Blocks

Order Code:  

21-1241

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DESTB-1003  Copy to clipboard
 Report an error

Discontinued

These white steatite 3-way 57A terminal blocks from Hylec have been designed for use in high temperature applications. Steatite gives a higher density and higher dielectric strength than regular ceramic connectors.


  • Number of poles 3
  • Maximum current 57A
  • Maximum voltage 750V
  • Minimum conductor size 2.5mm²
  • Maximum conductor size 16mm²
  • Temperature range -40 to +300°C
  • Pitch 18.5mm
  • Height 23mm
  • Width 30mm
  • Length 52mm
  • Manufacturer's part DESTB-1003
Pitch 18.5mm
Number of Ways 3
Current Rating 57A
Body Style Ceramic
Series DESTB
Mounting Screw
Termination Screw
Wire Gauge 12AWG

Reviews


Be the first to submit a review