These white steatite 2-way 57A terminal blocks from Hylec have been designed for use in high temperature applications. Steatite gives a higher density and higher dielectric strength than regular ceramic connectors.
- Number of poles 2
- Maximum current 57A
- Maximum voltage 750V
- Minimum conductor size 2.5mm² (AWG 22)
- Maximum conductor size 10mm² (AWG 12)
- Temperature range -40 to +200°C
- Pitch 18.5mm
- Height 21mm
- Width 22mm
- Length 24mm
- Manufacturer's part DESTB-1002
Pitch |
18.5mm |
Number of Ways |
2 |
Current Rating |
57A |
Body Style |
Ceramic |
Series |
DESTB |
Mounting |
Screw |
Termination |
Screw |
Wire Gauge |
12AWG |
To use this facility please Sign In.
Sign In