Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner H02010A0068 Single Gang Faceplate 25 x 50 with Shutter

Order Code:  

21-0649

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: H02010A0068  Copy to clipboard EAN-13: 4018359407254
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.169   £0.157

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
26 in Stock, despatched same dayContact us for additional stock
A white single gang faceplate designed for use with Telegärtner AMJ and UMJ modular system modules and couplers.
  • UK-Style
  • Includes label field and shutter
  • mating direction 180°
  • Dimensions 25 x 50 x 13.8mm

Request your assembly now


Type Faceplate
Height 50mm
Width 25mm
Depth 13.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review