Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Camblock Plus CTBP9200/3FL 5mm Pluggable Female Horizontal Flanged T/Block 3p

Order Code:  

20-3349

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTBP9200/3FL  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.819

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 7 days
130 available to back OrderBack-order availability date - 02/05/2024
A 3 pole 5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This horizontal female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • Rating 20A 450V
  • Solid block
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Number of Ways 3
Current Rating 20A
Body Style Flanged terminal block
Series CTBP9200/FL
Mounting Pluggable
Termination Rising clamp
Wire Gauge 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review