A 6 pole 2.5mm pitch, pluggable,
screwless terminal block designed for use on PCBs.
This horizontal male header connector is ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
- Rating 5A 250V
- Screwless connectivity
- Solid block
- Polarised mouldings
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Pitch |
2.5mm |
Number of Ways |
6 |
Current Rating |
5A |
Mounting |
PCB |
Termination |
Screwless |
Body Style |
Terminal block |
Series |
CTBP93HC |
Wire Gauge |
26 to 20AWG |
To use this facility please Sign In.
Sign In