Vertical 3-pole PCB 6.35mm (¼in) stereo jack socket from Switchcraft . Professional grade product favoured by Pro audio equipment makers world wide. Phenolic insulated body ensures good isolation.
Straight orientation Solder termination Copper contact material Nickel contact plating Panel mounting 1A current rating 25V DC voltage rating Operating temperature -20°C to +65°C Compact body Threaded brass bush 10,000 insertions/withdrawal cycles
Type
Stereo
Orientation
Straight
Mounting
Panel
Cable Diameter
N/A
Material
Plastic
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In