DC power socket, 2.5mm connector size, supplied with washer and hexagonal fixing nut.
- 12V DC voltage rating
- 1A current rating
- Straight type
- Solder lug termination
- Panel mounting
- Switched
Type |
Straight |
Gender |
Socket |
Connector Size |
2.5mm |
Current Rating |
1A |
Voltage Rating |
12V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In