Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect URT-602B 2m Blue UTP Patch Cable

Order Code:  

19-4402

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: URT-602B  Copy to clipboard EAN-13: 5055781221729
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.834

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
204 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Cat5 100Base-T Ethernet cables.


  • Supplied in blue
  • Supplied in lengths of 2.0m
  • Colour coded boots and cables
  • Fully moulded construction
Length 2m
Colour Blue
Type Cat5e UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Great Value

Reviewed by: Mike Walton - 27 March 2018
At the price of these patch cables it is not worth the effort of making up your own cables.