Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect URT-601 1m Grey UTP Patch Cable

Order Code:  

19-4388

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: URT-601  Copy to clipboard EAN-13: 5055781221538
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.568

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
196 in Stock, despatched same dayAdditional 90 due on 23/04/2024

Cat5 100Base-T Ethernet cables.


  • Supplied in grey
  • Supplied in lengths of 1.0m
  • Colour coded boots and cables
  • Fully moulded construction
Length 1m
Colour Grey
Type Cat5e UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review