Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect URT-600B 0.5m Blue UTP Patch Cable

Order Code:  

19-4386

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: URT-600B  Copy to clipboard EAN-13: 5055781221354
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.490

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
410 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Cat5 100Base-T Ethernet cables.


  • Supplied in blue
  • Supplied in lengths of 0.5m
  • Colour coded boots and cables
  • Fully moulded construction
Length 0.5m
Colour Blue
Type Cat5e UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Good Product

Reviewed by: Mr Mike Walton - 28 March 2016
A very useful patch cable if you don't need a long lead.