Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio XR-12WE1-W-DJ 12mm Black on White Tape

Order Code:  

19-1866

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-12WE1-W-DJ  Copy to clipboard EAN-13: 4971850120322
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 7 days

A 12mm Black on White coloured vinyl tape cartridge for use with Casio label printers.


  • Contains 8m of tape
Type Label printer tape
Colour Black on white
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review