Mercury and cadmium-free alkaline AA batteries from GP, specially formulated for longer life in today's high power devices.
- Nominal voltage 1.5V
- Ideal for digital cameras, PDAs, portable CDs and TVs
- Longer lasting than standard alkaline batteries
- Environmentally friendly
- Supplied in packs of 4
Battery Size |
AA |
Type |
Battery, Primary (single use) |
Nominal Voltage |
1.5V |
Chemistry |
Alkaline |
Dimensions (H x W x D) |
50.5 x 14.5 x 14.5mm |
Rechargeable |
No |
Pack Size |
4 |
Weight (per Battery) |
23g |
Terminal Type |
Protruded positive, Flat negative |
Diameter |
14.5mm |
UN Number |
A123 |
Package Type |
Cylindrical |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.