Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 25HK-AB-240A125-D5 Class I Desktop PSU 24V DC 1.25A 30W

Order Code:  

18-1498

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AB-240A125-D5  Copy to clipboard
 Report an error

Discontinued

A 24V, 1.25A 30W compact switch mode with a regulated output. This AC/DC desk top power supply meets with approvals to International standards exceeding the latest efficiency levels.


  • Class I product with Earth/ground connected to DC output connector
  • C14 Inlet desk top design
  • Approved to International Standards and CE marking
  • CEC V/ErP II/RoHS/Reach Compliant
  • Supplied with moulded 2.1 x 5.5 x 12.0mm DC plug +ve centre connector
  • Operating temperature 0°C to +40°C
  • No minimum load required
  • Operates from 90 to 264V AC2 50/60Hz

Reviews


Does what it says on the tin

Reviewed by: Steve Lycett - 28 March 2014
Affordable, does the job.