Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZS06-7.2 6V 7.2Ah SLA Battery

Order Code:  

18-1143

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZS06-7.2  Copy to clipboard
 Report an error

Discontinued

The Haze 6V 7.2AH Sealed Lead Acid Battery (SLA) HSZ06-7.2 (RE) is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous

  • Reviews


    Be the first to submit a review