Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruPower Horizontal PCB Lithium Cell

Order Code:  

18-0461

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: CR2032HORIZ0NTALPCB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.34
100+ £0.988

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
453 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A CR2032 horizontal tagged lithium button cell that is commonly used in car security, organisers (backup battery for PDA), computer equipment (memory backup battery and so forth.


  • Button cell PCB mounted lithium battery
  • Tagged terminals
  • Supplied in horizontal option
Battery Size CR2032
Type Coin cell
Nominal Voltage 3V
Capacity 220mAh
Chemistry Lithium manganese dioxide
Height 6.5mm
Length N/A
Output Current 0.2mA
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review