Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comfortable BH-310-1B Battery Holder 10x AA Press Studs

Order Code:  

18-0218

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BH-3103-1B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.53
100+ £1.21
1000+ £1.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
1,315 in Stock, despatched same dayAdditional quantity lead time 4 months

Battery holder for 10x AA batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size AA
Number of Cells 10
Terminal Type Press stud
Length 79mm
Width 59
Height 30mm
Body Material Polypropylene
Contact Material Spring steel, nickel plated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review