Holder for 2 x AAA batteries with red and black flying leads for quick connection to equipment.
- Ideal for volume production applications
- Moulded in black thermoplastic
- Lead length 150mm
Type |
Battery holder |
Battery Size |
AAA |
Number of Cells |
2 |
Terminal Type |
Wire lead |
Length |
53mm |
Width |
24.5mm |
Height |
13mm |
Body Material |
Polypropylene |
Contact Material |
Spring steel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In