Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

William Hughes 300-307 2.4mm Red Test Terminal Pack of 100

William Hughes 300-307 2.4mm Red Test Terminal Pack of 100

Order Code:  

17-1845

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 300-307  Copy to clipboard
 Report an error

Discontinued

2.4mm Test Terminal, PC Test Point Type, Phosphor Bronze Contact Material, Tin Contact Plating, 2.03 to 2.16mm Loop Dia, 2.38mm Board Thickness, 1.32mm Hole, Red Colour, 3.1 x 3mm, 3.6mm, Suitable for Clipping on Crocodile Clips or Probe, Glass Bead Material
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 2.38mm
Colour Red
Hole Size 1.32mm
Loop Diameter 2.03 to 2.16mm

Reviews


Be the first to submit a review