Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


William Hughes 100-107 2.15mm Red Test Terminal Pack of 100

Order Code:  

17-1830

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 100-107A  Copy to clipboard
 Report an error

Discontinued

Red PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 2.15mm
  • Loop diameter 2.03 to 2.16mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Colour Red
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm
Mating Pin N/A
Quantity 100

Reviews


Be the first to submit a review