Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


William Hughes 200-205 1.5mm Blue Test Terminal Pack of 100

Order Code:  

17-1817

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 200-205  Copy to clipboard
 Report an error

Discontinued

Blue PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 1.5mm
  • Loop diameter 1.3 to 1.5mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Type PC test point
Bead Size 2.5 x 3.2mm
Board Thickness 1.6mm
Colour Blue
Hole Size 1mm
Loop Diameter 1.3 to 1.5mm
Mating Pin N/A
Quantity 100

Reviews


Be the first to submit a review