Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


William Hughes 200-207 1.5mm Red Test Terminal Pack of 100

Order Code:  

17-1815

  Copy to clipboard
Brand: William Hughes  Copy to clipboard MPN: 200-207A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.84
5+ £44.01
10+ £39.66
25+ £36.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
126 in Stock, despatched same dayAdditional quantity lead time 6 weeks

Red PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 1.5mm
  • Loop diameter 1.3 to 1.5mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Type PC test point
Bead Size 2.5 x 3.2mm
Board Thickness 1.6mm
Colour Red
Hole Size 1mm
Loop Diameter 1.3 to 1.5mm
Mating Pin N/A
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review