Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 30A Red Nickel Plated Terminal

Order Code:  

17-0860

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

This red terminal has a nickel-plated finish and is designed for heavy duty applications.


  • Incorporates 4mm top and cross holes and may be panel mounted via single or dual washer kits
  • Blanking plugs available
  • Panel cut-out 7.2mm
  • Rated 30A 240V AC
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 240V
Current Rating 30A
Mount Panel

Reviews


Be the first to submit a review