Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Yellow 4mm Stackable Plug

Order Code:  

17-0430

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0430  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.06
100+ £0.754
500+ £0.628

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,975 in Stock, despatched same dayAdditional quantity lead time 5 months

This yellow 4mm plug has a 4mm socket in the rear providing an in-line stacking facility.


  • Lead wire is clamped in position by a screw
  • Nickel plated brass insert with stainless steel plug spring
  • 30A rating
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 1000V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 March 2019 Question by: Rapid Customer | Product code: 17-0430
Q. Hi Rapid What kind of wire would you recommend for making stackable leads with these plugs. Many thanks Alastair
A. Hi Alastair, thank you for your question. 01-0630 or 4mm to 4mm made up 500mm - 17-2840.

Reviews


Be the first to submit a review