Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4mm Stackable Plug Red

Order Code:  

17-0420

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0420  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.30
100+ £0.939
500+ £0.778

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
3,512 in Stock, despatched same dayAdditional 4,000 due on 15/05/2024

This red 4mm plug has a 4mm socket in the rear providing an in-line stacking facility.


  • Lead wire is clamped in position by a screw
  • Nickel plated brass insert with stainless steel plug spring
  • 30A rating
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 1000V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


4mm plug review

Reviewed by: David Bowman - 30 April 2012
A low cost plug good enough for 90% of applications. Only negative comment is that while the spring connection grips the socket it's pushed into, there is very little contact onto the 4mm plug. This can lead to intermittent connections. Clean by dipping into alcohol / meths every 6 months to keep dirt free.