Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Green 4mm Stackable Plug

Order Code:  

17-0410

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0410  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.05
100+ £0.753
500+ £0.626

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
12 in Stock, despatched same dayAdditional 4,000 due on 15/05/2024

This green 4mm plug has a 4mm socket in the rear providing an in-line stacking facility.


  • Lead wire is clamped in position by a screw
  • Nickel plated brass insert with stainless steel plug spring
  • 30A rating
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 1000V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review