Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Blue 4mm Stackable Plug

Order Code:  

17-0405

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0405  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.32
100+ £0.951
500+ £0.791

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
2,149 in Stock, despatched same dayAdditional quantity lead time 5 months

This blue 4mm plug has a 4mm socket in the rear providing an in-line stacking facility.


  • Lead wire is clamped in position by a screw
  • Nickel plated brass insert with stainless steel plug spring
  • 30A rating
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 1000V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review