Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 5066-IEC-N Black Elephant Clip Shrouded

Order Code:  

17-0360

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5066-IEC-N  Copy to clipboard EAN-13: 3760122592285
  • Quickly find another product in this range by Colour:

    Black Green / yellow Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.36
10+ £6.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
359 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This extra large insulated black elephant clip from PJP can accommodate flat, hexagonal, or round wires from as small as 0.3mm up to 32mm.


  • Suitable for electrical, automotive, industrial, and electronic applications
  • 4mm safety banana jack connection
  • Ergonomic finger stops
  • Double insulated clip is rated to 1000V Cat3 and 600V Cat4
  • Easy connection to standard sheathed (shrouded) banana plug leads
  • Large opening 32mm diameter grip capacity
  • Slim, stylish body
  • Easy to handle with its narrow design
  • 36A current rating
  • CE approved
Type 4mm crocodile clip adaptor
Colour Black
Gender Socket
Voltage Rating 600/1000V AC/DC
Current Rating 36A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review