Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Treston 0840-ESD ESD Storage Bin Cabinet 8 ESD 400mm Deep Drawer
Image Representative of Range

Treston 0840-ESD ESD Storage Bin Cabinet 8 ESD 400mm Deep Drawer

Order Code:  

14-1388

  Copy to clipboard
Brand: Treston  Copy to clipboard MPN: 0840 ESD  Copy to clipboard EAN-13: 6416763039821
 Report an error
Qty Unit Price (Ex VAT)
1+ £395.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/05/2024

Galvanised steel framed ESD storage cabinet from Treston with 8 polypropylene drawers, ideal for storage of larger items.


  • Earthing cable included
  • Drawer size 400 x 186 x 82mm
  • Can be stacked vertically or wall mounted
  • Supplied with bin labels and protective label shields
  • Bin cross-dividers available separately in packs of 10
Type Cabinet
Material Steel / polypropylene
Colour Grey frame / black bins
Height 395mm
Length 400mm
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review