This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

PICAXE AXE014X2-40x2 Chip

Order Code:  

13-5004

Brand: PICAXE MPN: AXE014X2
  • Quickly find another product in this range by Type:

    PICAXE AXE010X2-28x2 Microcontroller PICAXE AXE012X2-20x2 Microcontroller PICAXE AXE014X2-40x2 Microcontroller
 Report an error
Qty Unit Price (Ex Vat)
1+ £9.05
25+ £8.89
100+ £8.79

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

PICAXE is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.



PICAXE is programmed using a simple BASIC language or by using an intuitive graphical flowchart system, enabling younger students and hobbyists to start generating programs quickly and easily.



Programming is carried out via a simple serial or USB cable which means that a simple project kit is easily assembled. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.



This PICAXE X2 microcontroller chip comes in a 40-pin package. Every pin is individually configurable for greater I/O flexibility. These latest designs of the PICAXE chip feature increased memory, scratchpad and RAM, plus additional features such as the ability to boot or run programs from I2C memory, additional timers, a SRLatch and additional interrupts.


  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Can be programmed using an intuitive graphical flowchart
  • Easy to use Program Editor software
  • 28- and 40-Pin versions are available also in surface mount types

TypePinsVariantLines of Total No. of No. of ADC Order code
memoryI/O pinsinputsoutputs
PICAXE-20X220X22000 to 3200131 – 161 – 161113-5000
PICAXE-28X228X24x 2000 to 3200221 –1 –1113-5002
PICAXE-40X240X24x 2000 to 3200331 –1 –1213-5004

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review