Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NIC NRSZ471M50V12.5X20F 470uf 50V 105deg Nrsz Electro Capacitor

Order Code:  

11-1560

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NRSZ471M50V12.5X20F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.790
50+ £0.645
100+ £0.489

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
625 in Stock, despatched same dayAdditional quantity lead time 6 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Material Aluminium
Capacitance 470µF
Voltage 50V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø12.5 x 20mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review