Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NIC NRSZ101M50V 10X12.5F 100uf 50V 105deg Nrsz Electro Capacitor

Order Code:  

11-1558

  Copy to clipboard
Brand: NIC  Copy to clipboard MPN: NRSZ101M50V 10X12.5F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.376
50+ £0.314
100+ £0.247

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
2,538 in Stock, despatched same dayAdditional quantity lead time 6 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Material Aluminium
Capacitance 100µF
Voltage 50V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø10 x 12mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review